Add To Favorites
PCX1H330MCS1GS 33µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 31 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 3.75800 $37.58
100 2.93130 $293.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13711-1-ND
Copy   493-13711-1-ND
Quantity Available 799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1H330MCS1GS

Copy   PCX1H330MCS1GS
Description CAP ALUM POLY 33UF 20% 50V SMD
Copy   CAP ALUM POLY 33UF 20% 50V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 31 mOhm 3000 Hrs @ 125°C

Copy   33µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 31 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 31 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13711-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13711-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.77142
  • Digi-Reel® ? : 493-13711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 799 - Immediate
  • Unit Price: Digi-Reel®

07:56:02 12/15/2018