Add To Favorites
PCX1H270MCL1GS 27µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.08800 $30.88
100 2.40880 $240.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4694-1-ND
Copy   493-4694-1-ND
Quantity Available 2,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1H270MCL1GS

Copy   PCX1H270MCL1GS
Description CAP ALUM POLY 27UF 20% 50V SMD
Copy   CAP ALUM POLY 27UF 20% 50V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C

Copy   27µF 50V Aluminum Polymer Capacitor Radial, Can - SMD 35 mOhm 3000 Hrs @ 125°C
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
HTML Datasheet Chip Type Tape Spec
Online Catalog PCX Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4694-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.87943
  • Digi-Reel® ? : 493-4694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,647 - Immediate
  • Unit Price: Digi-Reel®

23:00:55 10/15/2018