Add To Favorites
PCX1E390MCL1GS 39µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 55 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 1.86200 $18.62
100 1.42200 $142.20
500 1.08346 $541.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4717-1-ND
Copy   493-4717-1-ND
Quantity Available 1,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1E390MCL1GS

Copy   PCX1E390MCL1GS
Description CAP ALUM POLY 39UF 20% 25V SMD
Copy   CAP ALUM POLY 39UF 20% 25V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

39µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 55 mOhm 3000 Hrs @ 125°C

Copy   39µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 55 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 55 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 493-14669-KIT - Nichicon | 493-14669-KIT-ND DigiKey Electronics
  • 493-14669-KIT
  • Nichicon
  • CAP KIT ALUM POLY 22-270UF 120PC
  • Unit Price $125.78000
  • 493-14669-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 493-4717-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4717-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.78512
  • Digi-Reel® ? : 493-4717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,875 - Immediate
  • Unit Price: Digi-Reel®

08:27:05 1/18/2019