Add To Favorites
PCX1D560MCL1GS 56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.79600 $17.96
100 1.37130 $137.13
500 1.04482 $522.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4719-1-ND
Copy   493-4719-1-ND
Quantity Available 1,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1D560MCL1GS

Copy   PCX1D560MCL1GS
Description CAP ALUM POLY 56UF 20% 20V SMD
Copy   CAP ALUM POLY 56UF 20% 20V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 3000 Hrs @ 125°C

Copy   56µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4719-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4719-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.75712
  • Digi-Reel® ? : 493-4719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
  • Unit Price: Digi-Reel®

20:45:29 1/20/2019