Add To Favorites
PCX1C221MCL1GS 220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.08300 $20.83
100 1.59070 $159.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4672-1-ND
Copy   493-4672-1-ND
Quantity Available 396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCX1C221MCL1GS

Copy   PCX1C221MCL1GS
Description CAP ALUM POLY 220UF 20% 16V SMD
Copy   CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 3000 Hrs @ 125°C

Copy   220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4672-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4672-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $1.18560
  • Digi-Reel® ? : 493-4672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: Digi-Reel®

16:36:21 11/20/2018