Add To Favorites
PCV2A6R8MCL1GS 6.8µF 100V Aluminum Polymer Capacitor Radial, Can - SMD 48 mOhm 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-4570-1-ND
Copy   493-4570-1-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCV2A6R8MCL1GS

Copy   PCV2A6R8MCL1GS
Description CAP ALUM POLY 6.8UF 20% 100V SMD
Copy   CAP ALUM POLY 6.8UF 20% 100V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6.8µF 100V Aluminum Polymer Capacitor Radial, Can - SMD 48 mOhm 3000 Hrs @ 105°C

Copy   6.8µF 100V Aluminum Polymer Capacitor Radial, Can - SMD 48 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 48 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4570-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.43700 $24.37
100 1.86100 $186.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4570-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.23296
  • Digi-Reel® ? : 493-4570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: Digi-Reel®

21:49:57 9/19/2018