Add To Favorites
PCV1V820MCL1GS 82µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.16700 $21.67
100 1.65480 $165.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4386-1-ND
Copy   493-4386-1-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCV1V820MCL1GS

Copy   PCV1V820MCL1GS
Description CAP ALUM POLY 82UF 20% 35V SMD
Copy   CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

82µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C

Copy   82µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4386-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4386-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.23343
  • Digi-Reel® ? : 493-4386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: Digi-Reel®

03:52:10 12/10/2018