Add To Favorites
Product Overview
Digi-Key Part Number 493-4384-1-ND
Quantity Available 3,023
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1V270MCL1GS

Description CAP ALUM POLY 27UF 20% 35V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

27µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 55 mOhm 3000 Hrs @ 105°C

Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 55 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-4384-1

03:04:32 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.24700 $12.47
100 0.93530 $93.53
500 0.70668 $353.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4384-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.65615
  • Digi-Reel® ? : 493-4384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback