Add To Favorites
PCV1V101MCL1GS 100µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.49300 $24.93
100 1.90380 $190.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4388-1-ND
Copy   493-4388-1-ND
Quantity Available 22,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCV1V101MCL1GS

Copy   PCV1V101MCL1GS
Description CAP ALUM POLY 100UF 20% 35V SMD
Copy   CAP ALUM POLY 100UF 20% 35V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C

Copy   100µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 875115460007 - Wurth Electronics Inc. | 732-6468-1-ND DigiKey Electronics
  • 875115460007
  • Wurth Electronics Inc.
  • CAP ALUM POLY 220UF 20% 20V SMD
  • Unit Price $3.40000
  • 732-6468-1-ND
  • 3266W-1-202LF - Bourns Inc. | 3266W-202LF-ND DigiKey Electronics
  • 3266W-1-202LF
  • Bourns Inc.
  • TRIMMER 2K OHM 0.25W PC PIN TOP
  • Unit Price $4.16000
  • 3266W-202LF-ND
  • MMBT3904,215 - Nexperia USA Inc. | 1727-4044-1-ND DigiKey Electronics
  • MMBT3904,215
  • Nexperia USA Inc.
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.10000
  • 1727-4044-1-ND
  • LT5400AIMS8E-1#PBF - Linear Technology/Analog Devices | LT5400AIMS8E-1#PBF-ND DigiKey Electronics
  • LT5400AIMS8E-1#PBF
  • Linear Technology/Analog Devices
  • RES ARRAY 4 RES 10K OHM 8TSSOP
  • Unit Price $16.75000
  • LT5400AIMS8E-1#PBF-ND
  • 782763102 - Wurth Electronics Inc. | 732-6718-1-ND DigiKey Electronics
  • 782763102
  • Wurth Electronics Inc.
  • FERRITE BEAD 1 KOHM 1206 1LN
  • Unit Price $0.23000
  • 732-6718-1-ND
Additional Resources
Standard Package ? 1
Other Names 493-4388-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4388-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 21,500 - Immediate
  • Unit Price: $1.26128
  • Digi-Reel® ? : 493-4388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,054 - Immediate
  • Unit Price: Digi-Reel®

02:49:42 1/18/2019