Add To Favorites
Product Overview
Digi-Key Part Number 493-4564-1-ND
Quantity Available 36,756
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1J470MCL2GS

Description CAP ALUM POLY 47UF 20% 63V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 3000 Hrs @ 105°C

Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4564-1

09:17:53 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 2.90300 $29.03
100 2.26400 $226.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4564-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 36,500 - Immediate
  • Unit Price: $1.61532
  • Digi-Reel® ? : 493-4564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback