Add To Favorites
PCV1J220MCL1GS 22µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 56 mOhm 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 1.95900 $19.59
100 1.49630 $149.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4401-1-ND
Copy   493-4401-1-ND
Quantity Available 2,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCV1J220MCL1GS

Copy   PCV1J220MCL1GS
Description CAP ALUM POLY 22UF 20% 63V SMD
Copy   CAP ALUM POLY 22UF 20% 63V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 56 mOhm 3000 Hrs @ 105°C

Copy   22µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 56 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 56 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4401-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4401-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.99136
  • Digi-Reel® ? : 493-4401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,321 - Immediate
  • Unit Price: Digi-Reel®

13:20:01 1/20/2019