Add To Favorites
Product Overview
Digi-Key Part Number 493-4529-1-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

PCV1C471MCL2GS

Description CAP ALUM POLY 470UF 20% 16V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 21 mOhm 3000 Hrs @ 105°C

Documents & Media
Datasheets PCV Series Datasheet
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
HTML Datasheet Chip Type Tape Spec
Online Catalog PCV Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 21 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4529-1

11:57:48 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.41700 $34.17
100 2.66520 $266.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4529-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.72332
  • Digi-Reel® ? : 493-4529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback