Add To Favorites
PCV1C151MCL2GS 150µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 34 mOhm 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-4525-1-ND
Copy   493-4525-1-ND
Quantity Available 492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCV1C151MCL2GS

Copy   PCV1C151MCL2GS
Description CAP ALUM POLY 150UF 20% 16V SMD
Copy   CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 34 mOhm 3000 Hrs @ 105°C

Copy   150µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 34 mOhm 3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 34 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-4525-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 1.91300 $19.13
100 1.46060 $146.06
500 1.11284 $556.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4525-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.84672
  • Digi-Reel® ? : 493-4525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: Digi-Reel®

18:30:57 9/24/2018