Add To Favorites
PCR1J680MCL1GS 68µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 2.76100 $27.61
100 2.10870 $210.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13782-1-ND
Copy   493-13782-1-ND
Quantity Available 31,697
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCR1J680MCL1GS

Copy   PCR1J680MCL1GS
Description CAP ALUM POLY 68UF 20% 63V SMD
Copy   CAP ALUM POLY 68UF 20% 63V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

68µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 4000 Hrs @ 125°C

Copy   68µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18AG102SN1D - Murata Electronics North America | 490-1015-1-ND DigiKey Electronics
  • BLM18AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.10000
  • 490-1015-1-ND
  • PCR1J101MCL1GS - Nichicon | 493-13783-1-ND DigiKey Electronics
  • PCR1J101MCL1GS
  • Nichicon
  • CAP ALUM POLY 100UF 20% 63V SMD
  • Unit Price $3.63000
  • 493-13783-1-ND
  • EEH-ZC1J680P - Panasonic Electronic Components | P19317CT-ND DigiKey Electronics
  • EEH-ZC1J680P
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 68UF 63V SMD
  • Unit Price $2.24000
  • P19317CT-ND
Additional Resources
Standard Package ? 1
Other Names 493-13782-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13782-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $1.24352
  • Digi-Reel® ? : 493-13782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,697 - Immediate
  • Unit Price: Digi-Reel®

13:16:17 3/25/2019