Add To Favorites
PCR1E101MCL1GS 100µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 41 mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.64500 $16.45
100 1.25620 $125.62
500 0.95712 $478.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13751-1-ND
Copy   493-13751-1-ND
Quantity Available 15,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCR1E101MCL1GS

Copy   PCR1E101MCL1GS
Description CAP ALUM POLY 100UF 20% 25V SMD
Copy   CAP ALUM POLY 100UF 20% 25V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 41 mOhm 4000 Hrs @ 125°C

Copy   100µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 41 mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 41 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS16XV2T5G - ON Semiconductor | BAS16XV2T5GOSCT-ND DigiKey Electronics
  • BAS16XV2T5G
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOD523
  • Unit Price $0.18000
  • BAS16XV2T5GOSCT-ND
  • RB751S40T1G - ON Semiconductor | RB751S40T1GOSCT-ND DigiKey Electronics
  • RB751S40T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 30MA SOD523
  • Unit Price $0.24000
  • RB751S40T1GOSCT-ND
  • 1206SFF800F/24-2 - Littelfuse Inc. | 1206SFF800F/24-2CT-ND DigiKey Electronics
  • 1206SFF800F/24-2
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 8A 24VDC 1206
  • Unit Price $1.20000
  • 1206SFF800F/24-2CT-ND
  • PCR1D151MCL1GS - Nichicon | 493-13742-1-ND DigiKey Electronics
  • PCR1D151MCL1GS
  • Nichicon
  • CAP ALUM POLY 150UF 20% 20V SMD
  • Unit Price $2.05000
  • 493-13742-1-ND
  • MIC4605-1YM - Microchip Technology | MIC4605-1YM-ND DigiKey Electronics
  • MIC4605-1YM
  • Microchip Technology
  • IC MOSFET DVR 85V HALF BRDG
  • Unit Price $0.80000
  • MIC4605-1YM-ND
Additional Resources
Standard Package ? 1
Other Names 493-13751-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13751-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.72923
  • Digi-Reel® ? : 493-13751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,800 - Immediate
  • Unit Price: Digi-Reel®

04:20:28 12/16/2018