Add To Favorites
PCR1C221MCL1GS 220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.74900 $17.49
100 1.33580 $133.58
500 1.01778 $508.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13733-1-ND
Copy   493-13733-1-ND
Quantity Available 601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCR1C221MCL1GS

Copy   PCR1C221MCL1GS
Description CAP ALUM POLY 220UF 20% 16V SMD
Copy   CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 4000 Hrs @ 125°C

Copy   220µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13733-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13733-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.77440
  • Digi-Reel® ? : 493-13733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®

01:41:08 12/14/2018