Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.63400 $16.34
100 1.24810 $124.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-3093-1-ND
Copy   493-3093-1-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCG1A821MCL1GS

Copy   PCG1A821MCL1GS
Description CAP ALUM POLY 820UF 20% 10V SMD
Copy   CAP ALUM POLY 820UF 20% 10V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 15 mOhm 2000 Hrs @ 105°C

Copy   820µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 15 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 4.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CM3440Z171R-10 - Laird-Signal Integrity Products | 240-2463-1-ND DigiKey Electronics
  • CM3440Z171R-10
  • Laird-Signal Integrity Products
  • CMC 20A 2LN 170 OHM SMD
  • Unit Price $2.52000
  • 240-2463-1-ND
  • EEH-ZA1V271P - Panasonic Electronic Components | P15453CT-ND DigiKey Electronics
  • EEH-ZA1V271P
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 270UF 35V SMD
  • Unit Price $2.93000
  • P15453CT-ND
  • EEH-ZA1H101P - Panasonic Electronic Components | P15442CT-ND DigiKey Electronics
  • EEH-ZA1H101P
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 100UF 50V SMD
  • Unit Price $2.93000
  • P15442CT-ND
  • SS2PH10-M3/84A - Vishay Semiconductor Diodes Division | SS2PH10-M3/84AGICT-ND DigiKey Electronics
  • SS2PH10-M3/84A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 100V 2A DO220AA
  • Unit Price $0.48000
  • SS2PH10-M3/84AGICT-ND
Additional Resources
Standard Package ? 1
Other Names 493-3093-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3093-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.87858
  • Digi-Reel® ? : 493-3093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®

03:24:30 12/16/2018