Add To Favorites
PCF1E330MCL1GS 33µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.24400 $12.44
100 0.93300 $93.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14029-1-ND
Copy   493-14029-1-ND
Quantity Available 1,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF1E330MCL1GS

Copy   PCF1E330MCL1GS
Description CAP ALUM POLY 33UF 20% 25V SMD
Copy   CAP ALUM POLY 33UF 20% 25V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C

Copy   33µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-14029-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14029-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.67390
  • Digi-Reel® ? : 493-14029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,544 - Immediate
  • Unit Price: Digi-Reel®

03:49:31 1/18/2019