Add To Favorites
PCF0J681MCL9GS 680µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 10 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.37200 $13.72
100 1.02920 $102.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13993-1-ND
Copy   493-13993-1-ND
Quantity Available 1,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF0J681MCL9GS

Copy   PCF0J681MCL9GS
Description CAP ALUM POLY 680UF 20% 6.3V SMD
Copy   CAP ALUM POLY 680UF 20% 6.3V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 10 mOhm 2000 Hrs @ 105°C

Copy   680µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 10 mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series PCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.504" (12.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13993-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13993-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.75760
  • Digi-Reel® ? : 493-13993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
  • Unit Price: Digi-Reel®

10:20:52 1/17/2019