Add To Favorites
Photo Not Available
LNT1J103MSEN 10000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 19.04600 $285.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LNT1J103MSEN-ND
Copy   LNT1J103MSEN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNT1J103MSEN

Copy   LNT1J103MSEN
Description CAP ALUM 10000UF 20% 63V SCREW
Copy   CAP ALUM 10000UF 20% 63V SCREW
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C

Copy   10000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-8957-ND LNT1J103MSE Nichicon Bulk ? 15 - Immediate
$19.15000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LNT
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5A @ 120Hz
Ripple Current @ High Frequency 7.5A @ 10kHz
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 4.055" (103.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

10:34:51 1/23/2019