Add To Favorites
Photo Not Available
LNR1J153MSEN 15000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 18.99000 $379.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LNR1J153MSEN-ND
Copy   LNR1J153MSEN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNR1J153MSEN

Copy   LNR1J153MSEN
Description CAP ALUM 15000UF 20% 63V SCREW
Copy   CAP ALUM 15000UF 20% 63V SCREW
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

15000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy   15000µF 63V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  5000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-7743-ND LNR1J153MSE Nichicon Bulk ? 544 - Immediate
$19.09000 1 Not applicable
Documents & Media
Datasheets LNR Series
Video File Doctor Capacitor Episode Two: Terms
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LNR
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.5A @ 120Hz
Ripple Current @ High Frequency 6.325A @ 10kHz
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 4.055" (103.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 10

12:14:52 1/20/2019