Add To Favorites
LLG2E471MELA25 470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number LLG2E471MELA25-ND
Copy   LLG2E471MELA25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LLG2E471MELA25

Copy   LLG2E471MELA25
Description CAP ALUM 470UF 20% 250V SNAP
Copy   CAP ALUM 470UF 20% 250V SNAP
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   470µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-3834-ND 250USG470MEFCSN25X25 Rubycon Bulk ? 161 - Immediate
$4.41000 1
Documents & Media
Datasheets LLG Series
Snap-In Terminal, Terminal-Shape
Product Training Modules Snap-In Cap
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Snap-In Terminal, Terminal-Shape
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LLG
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2A @ 120Hz
Ripple Current @ High Frequency 3A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50100 $625.25

Submit a request for quotation on quantities greater than those displayed.

23:37:55 9/23/2018