Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LKX2E271MESZ35-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LKX2E271MESZ35

Description CAP ALUM 270UF 20% 250V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

270µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Documents & Media
Datasheets LKX Series
Video File Doctor Capacitor Episode Two: Terms
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LKX
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.1A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250

21:50:13 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49732 $624.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback