Add To Favorites
Photo Not Available
LKG1C222MESYCK 2200µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.65324 $663.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LKG1C222MESYCK-ND
Copy   LKG1C222MESYCK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LKG1C222MESYCK

Copy   LKG1C222MESYCK
Description CAP ALUM 2200UF 20% 16V SNAP IN
Copy   CAP ALUM 2200UF 20% 16V SNAP IN
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2200µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C

Copy   2200µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  1000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16234-ND LKG1V222MESYBK Nichicon Bulk ? 221 - Immediate
$4.12000 1 Not applicable
Documents & Media
Datasheets LKG Series
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet LKG Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LKG
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.35A @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 250

22:07:17 1/20/2019