Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LGY2G391MELC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LGY2G391MELC

Description CAP ALUM 390UF 20% 400V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

390µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGY
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.3A @ 120Hz
Ripple Current @ High Frequency 1.495A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200

19:17:44 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.03920 $1,407.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback