Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LGY2D471MELA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LGY2D471MELA

Description CAP ALUM 470UF 20% 200V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8292-ND LGN2D471MELA25 Nichicon Bulk ? 3,476 - Immediate
$3.17000 1
493-2697-ND LGU2D471MELA Nichicon Bulk ? 1,263 - Immediate
$3.28000 1
493-3243-ND LAR2D471MELA25 Nichicon Bulk ? 2 - Immediate
$3.57000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGY
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 1.61A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250

18:19:19 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47432 $618.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback