• Non-Stock ?
Product Overview
Digi-Key Part Number LGY2C561MELA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LGY2C561MELA

Description CAP ALUM 560UF 20% 160V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

560µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGY
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.5A @ 120Hz
Ripple Current @ High Frequency 1.725A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 250

14:29:07 2/20/2018

Send Feedback