Add To Favorites
LGU2F221MELA 220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 3.70900 $37.09
100 2.89330 $289.33
500 2.15144 $1,075.72
1,000 2.00307 $2,003.07
2,500 1.92888 $4,822.20
5,000 1.92182 $9,609.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-8493-ND
Copy   493-8493-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGU2F221MELA

Copy   LGU2F221MELA
Description CAP ALUM 220UF 20% 315V SNAP
Copy   CAP ALUM 220UF 20% 315V SNAP
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy   220µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGU
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.04A @ 120Hz
Ripple Current @ High Frequency 1.4872A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7110-ND LGN2V221MELA30 Nichicon Bulk ? 5,217 - Immediate
$4.12000 1
493-7773-ND LQS2V221MELA30 Nichicon Bulk ? 155 - Immediate
$5.87000 1
Additional Resources
Standard Package ? 250
Other Names 493-8493
LGU2F221MELA-ND

17:49:21 10/16/2018