Add To Favorites
LGR2W820MELZ45 82µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.01300 $40.13
100 3.03200 $303.20
500 2.49694 $1,248.47
1,000 2.31859 $2,318.59
2,500 2.31010 $5,775.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-7930-ND
Copy   493-7930-ND
Quantity Available 242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGR2W820MELZ45

Copy   LGR2W820MELZ45
Description CAP ALUM 82UF 20% 450V SNAP
Copy   CAP ALUM 82UF 20% 450V SNAP
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

82µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C

Copy   82µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  10000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGR
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 560mA @ 120Hz
Ripple Current @ High Frequency 800.8mA @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 493-7930

17:43:16 10/19/2018