Add To Favorites
LGR2W560MELZ35 56µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 3.60500 $36.05
100 2.81200 $281.20
500 2.09100 $1,045.50
1,000 1.94679 $1,946.79
2,500 1.87469 $4,686.73
5,000 1.86782 $9,339.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-7879-ND
Copy   493-7879-ND
Quantity Available 160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LGR2W560MELZ35

Copy   LGR2W560MELZ35
Description CAP ALUM 56UF 20% 450V SNAP
Copy   CAP ALUM 56UF 20% 450V SNAP
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

56µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C

Copy   56µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  10000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LGR
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 470mA @ 120Hz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 493-7879

23:13:27 10/21/2018