Add To Favorites
LAQ2D271MELZ25 270µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.69700 $36.97
100 2.79330 $279.33
500 2.30040 $1,150.20
1,000 2.13609 $2,136.09
2,500 2.12826 $5,320.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-7560-ND
Copy   493-7560-ND
Quantity Available 224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAQ2D271MELZ25

Copy   LAQ2D271MELZ25
Description CAP ALUM 270UF 20% 200V SNAP
Copy   CAP ALUM 270UF 20% 200V SNAP
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

270µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   270µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LAQ
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1A @ 120Hz
Ripple Current @ High Frequency 1.2A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7090-ND LGN2E271MELZ25 Nichicon Bulk ? 250 - Immediate
$3.14000 1
493-7951-ND LGX2E271MELZ25 Nichicon Bulk ? 949 - Immediate
$3.06000 1
493-8303-ND LGN2P271MELZ25 Nichicon Bulk ? 250 - Immediate
$3.48000 1
Additional Resources
Standard Package ? 250
Other Names 493-7560

07:23:11 10/18/2018