Add To Favorites
Photo Not Available
LAK2G471MELC50 470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.49045 $1,498.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LAK2G471MELC50-ND
Copy   LAK2G471MELC50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAK2G471MELC50

Copy   LAK2G471MELC50
Description CAP ALUM 470UF 20% 400V SNAP
Copy   CAP ALUM 470UF 20% 400V SNAP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   470µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
565-5114-ND ELHS501VSN471MA50S United Chemi-Con Bulk ? 349 - Immediate
$10.53000 1 Not applicable
565-4460-ND ETXH451VSN471MA50S United Chemi-Con Bulk ? 289 - Immediate
$10.14000 1 Not applicable
495-6209-ND B43252A5477M000 EPCOS (TDK) Bulk ? 62 - Immediate
$11.15000 1 Tariff Eligible ?
565-3456-ND EKMR451VSN471MQ60S United Chemi-Con Bulk ? 238 - Immediate
$9.88000 1 Not applicable
565-3750-ND EKMH451VNN471MA50T United Chemi-Con Bulk ? 826 - Immediate
$6.71000 1 Not applicable
1189-3447-ND 475MXH470MEFCSN35X50 Rubycon Bulk ? 88 - Immediate
$10.32000 1 Not applicable
338-3776-ND 381LR471M450A052 Cornell Dubilier Electronics (CDE) Bulk ? 4,185 - Immediate
$8.96000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LAK
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.45A @ 120Hz
Ripple Current @ High Frequency 1.6675A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

05:26:35 1/22/2019