Add To Favorites
Photo Not Available
LAK2D122MELC50 1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75080 $1,150.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LAK2D122MELC50-ND
Copy   LAK2D122MELC50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAK2D122MELC50

Copy   LAK2D122MELC50
Description CAP ALUM 1200UF 20% 200V SNAP
Copy   CAP ALUM 1200UF 20% 200V SNAP
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-7863-ND LGR2E122MELC50 Nichicon Bulk ? 2,552 - Immediate
$12.33000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series LAK
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.3A @ 120Hz
Ripple Current @ High Frequency 2.76A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

14:36:33 12/13/2018