Add To Favorites
Product Overview
Digi-Key Part Number 493-3302-ND
Copy   493-3302-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JJC0E276MELZ

Copy   JJC0E276MELZ
Description CAP 27F 20% 2.5V THROUGH HOLE
Copy   CAP 27F 20% 2.5V THROUGH HOLE
Detailed Description

27F (EDLC) Supercapacitor 2.5V Radial, Can - Snap-In 90 mOhm @ 1kHz 2000 Hrs @ 60°C

Copy   27F (EDLC) Supercapacitor 2.5V Radial, Can - Snap-In 90 mOhm @ 1kHz 2000 Hrs @ 60°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series EVerCAP® JC
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 27F
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 90 mOhm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 60°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Operating Temperature -25°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 493-3302
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.98624 $1,746.56

Submit a request for quotation on quantities greater than those displayed.

06:46:40 9/25/2018