Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-2326-1-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Manufacturer Part Number

F920G225MPA

Description CAP TANT 2.2UF 4V 20% 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µF Molded Tantalum Capacitors 4V 0805 (2012 Metric) 12 Ohm

Documents & Media
Datasheets F92 Series Datasheet
Product Training Modules Nichicon Tantalum Cap Overview
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Nichicon
Series F92
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 493-2326-1

09:35:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26000 $2.60
100 0.15580 $15.58
500 0.11682 $58.41
1,000 0.09865 $98.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2326-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback