USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.11000 $10.11
10 9.60400 $96.04
100 7.58220 $758.22
500 6.72288 $3,361.44
1,000 6.31850 $6,318.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-3784-ND
Copy   493-3784-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEC2E106HQA405

Copy   EEC2E106HQA405
Description CAP FILM 10UF 250VAC QC TERM
Copy   CAP FILM 10UF 250VAC QC TERM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF Film Capacitor 250V Polypropylene (PP), Metallized Rectangular Box

Copy   10µF Film Capacitor 250V  Polypropylene (PP), Metallized Rectangular Box
Product Attributes Select All
Categories
Manufacturer Nichicon
Series EEC
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance -5%, +10%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.457" L x 0.768" W (37.00mm x 19.50mm)
Height - Seated (Max) 1.339" (34.00mm)
Termination Quick Connect, Disconnect
Lead Spacing -
Applications Motor Run
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 493-3784

03:37:22 9/17/2019