Add To Favorites
PUSBM12VX4-TL,115
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38500 $3.85
100 0.28770 $28.77
500 0.22604 $113.02
1,000 0.17466 $174.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1451-1-ND
Copy   1727-1451-1-ND
Quantity Available 1,157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PUSBM12VX4-TL,115

Copy   PUSBM12VX4-TL,115
Description TVS DIODE 5.5V 12V 6DFN1616
Copy   TVS DIODE 5.5V 12V 6DFN1616
Documents & Media
Datasheets PUSBMxX4-TL Series
Product Training Modules ESD Standards and Products
PCN Obsolescence/ EOL Mult Dev EOL 5/Jan/2019
PCN Design/Specification Design Chg 18/Feb/2016
PCN Assembly/Origin Mult Dev Assembly/Wafer 9/Jan/2019
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 12.5V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency -
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-HXSON (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7365-WG-7 - Diodes Incorporated | AP7365-WG-7DICT-ND DigiKey Electronics
  • AP7365-WG-7
  • Diodes Incorporated
  • IC REG LIN POS ADJ 600MA SOT25-5
  • Unit Price $0.42000
  • AP7365-WG-7DICT-ND
  • CMD17-21VGC/TR8 - Visual Communications Company - VCC | L62405CT-ND DigiKey Electronics
  • CMD17-21VGC/TR8
  • Visual Communications Company - VCC
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.47000
  • L62405CT-ND
  • LTST-C191KSKT - Lite-On Inc. | 160-1448-1-ND DigiKey Electronics
  • LTST-C191KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.31000
  • 160-1448-1-ND
  • CMD17-21VRC/TR8 - Visual Communications Company - VCC | L62401CT-ND DigiKey Electronics
  • CMD17-21VRC/TR8
  • Visual Communications Company - VCC
  • LED RED CLEAR 0805 SMD
  • Unit Price $0.47000
  • L62401CT-ND
  • LMV321ILT - STMicroelectronics | 497-4941-1-ND DigiKey Electronics
  • LMV321ILT
  • STMicroelectronics
  • IC OPAMP GP 1.3MHZ RRO SOT23-5
  • Unit Price $0.53000
  • 497-4941-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1451-1
568-10918-1
568-10918-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1451-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15461

04:42:20 1/16/2019