• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-1444-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PTVS7V5S1UTR,115

Description TVS DIODE 7.5V 12.9V CFP3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-5882-1-ND PTVS7V5S1UR,115 Nexperia USA Inc. Cut Tape (CT) ? 4,043 - Immediate
$0.49000 1
Documents & Media
Datasheets PTVSxS1UTR Series
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 185°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package CFP3
 
Additional Resources
Standard Package ? 1
Other Names 1727-1444-1
568-10910-1
568-10910-1-ND

07:24:20 5/26/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1444-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10395
Send Feedback