Add To Favorites
PSMN6R4-30MLDX N-Channel 30V 66A (Tc) 51W (Tc) Surface Mount LFPAK33
Product Overview
Digi-Key Part Number 1727-2219-1-ND
Copy   1727-2219-1-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN6R4-30MLDX

Copy   PSMN6R4-30MLDX
Description MOSFET N-CH 30V MLFP
Copy   MOSFET N-CH 30V MLFP
Detailed Description

N-Channel 30V 66A (Tc) 51W (Tc) Surface Mount LFPAK33

Copy   N-Channel 30V 66A (Tc) 51W (Tc) Surface Mount LFPAK33
Documents & Media
Datasheets PSMN6R4-30MLD
PCN Packaging Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 66A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.3 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 13.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 832pF @ 15V
FET Feature -
Power Dissipation (Max) 51W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2219-1
568-12473-1
568-12473-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58600 $5.86
100 0.43960 $43.96
500 0.32234 $161.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2219-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24183
  • Digi-Reel® ? : 1727-2219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: Digi-Reel®

11:27:59 9/21/2018