Add To Favorites
PSMN6R1-25MLDX N-Channel 25V 60A (Tc) 42W (Tc) Surface Mount LFPAK33
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54900 $5.49
100 0.41160 $41.16
500 0.30184 $150.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2504-1-ND
Copy   1727-2504-1-ND
Quantity Available 1,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN6R1-25MLDX

Copy   PSMN6R1-25MLDX
Description PSMN6R1-25MLD/MLFPAK/REEL 7 Q
Copy   PSMN6R1-25MLD/MLFPAK/REEL 7 Q
Detailed Description

N-Channel 25V 60A (Tc) 42W (Tc) Surface Mount LFPAK33

Copy   N-Channel 25V 60A (Tc) 42W (Tc) Surface Mount LFPAK33
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.24 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 702pF @ 12V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2504-1
568-12936-1
568-12936-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2504-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.22646
  • Digi-Reel® ? : 1727-2504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,053 - Immediate
  • Unit Price: Digi-Reel®

17:52:28 11/20/2018