Add To Favorites
PSMN4R5-30YLC,115 N-Channel 30V 84A (Tc) 61W (Tc) Surface Mount LFPAK56, Power-SO8
Product Overview
Digi-Key Part Number 1727-5305-1-ND
Copy   1727-5305-1-ND
Quantity Available 999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN4R5-30YLC,115

Copy   PSMN4R5-30YLC,115
Description MOSFET N-CH 30V 84A LFPAK
Copy   MOSFET N-CH 30V 84A LFPAK
Detailed Description

N-Channel 30V 84A (Tc) 61W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 30V 84A (Tc) 61W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 84A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 20.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1324pF @ 15V
FET Feature -
Power Dissipation (Max) 61W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669, 4-LFPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-5305-1
568-6738-1
568-6738-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59700 $5.97
100 0.44740 $44.74
500 0.32810 $164.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5305-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.28680
  • Digi-Reel® ? : 1727-5305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: Digi-Reel®

16:23:51 9/25/2018