USD
Favorite

PSMN1R8-40YLC,115 N-Channel 40V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
11,451 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.18000 $11.80
25 1.12000 $28.00
100 0.84000 $84.00
250 0.83200 $208.00
500 0.71200 $356.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-1052-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel®  : 1727-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,451 - Immediate
  • Unit Price: Digi-Reel®

PSMN1R8-40YLC,115

Datasheet
Digi-Key Part Number 1727-1052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN1R8-40YLC,115
Copy  
Description MOSFET N-CH 40V 100A LFPAK
Copy  
Detailed Description

N-Channel 40V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN1R8-40YLC
PCN Design/Specification New Clip Design 16/Mar/2016
PCN Assembly/Origin Leadframe Supplier Add 13/Jun/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
HTML Datasheet PSMN1R8-40YLC
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 96nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6680pF @ 20V
FET Feature -
Power Dissipation (Max) 272W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM5441Z101B-10

CMC 75A 2LN 100 OHM TH

Laird-Signal Integrity Products

$3.02000 Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

$0.47000 Details

TLC555CDR

IC OSC SGL TIMER 2.1MHZ 8-SOIC

Texas Instruments

$0.73000 Details

800AWSP9M2QE

SWITCH PUSH SPST-NO 1A 120V

E-Switch

$3.05000 Details

FDD4141

MOSFET P-CH 40V 10.8A DPAK

ON Semiconductor

$0.96000 Details

0312008.MXP

FUSE GLASS 8A 250VAC 3AB 3AG

Littelfuse Inc.

$0.37000 Details
Additional Resources
Standard Package 1
Other Names 1727-1052-1
568-10156-1
568-10156-1-ND