Add To Favorites
PSMN070-200B,118 N-Channel 200V 35A (Tc) 250W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.04600 $30.46
100 2.44730 $244.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4775-1-ND
Copy   1727-4775-1-ND
Quantity Available 1,263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN070-200B,118

Copy   PSMN070-200B,118
Description MOSFET N-CH 200V 35A D2PAK
Copy   MOSFET N-CH 200V 35A D2PAK
Detailed Description

N-Channel 200V 35A (Tc) 250W (Tc) Surface Mount D2PAK

Copy   N-Channel 200V 35A (Tc) 250W (Tc) Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 70 mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 77nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4570pF @ 25V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4775-1
568-5953-1
568-5953-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4775-2-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.66848
  • Digi-Reel® ? : 1727-4775-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,263 - Immediate
  • Unit Price: Digi-Reel®

17:18:22 1/19/2019