Add To Favorites
PSMN041-80YLX N-Channel 80V 25A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59200 $5.92
100 0.44420 $44.42
500 0.32578 $162.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1507-1-ND
Copy   1727-1507-1-ND
Quantity Available 707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN041-80YLX

Copy   PSMN041-80YLX
Description MOSFET N-CH 80V 25A LFPAK
Copy   MOSFET N-CH 80V 25A LFPAK
Detailed Description

N-Channel 80V 25A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 80V 25A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 41 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 21.9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1108pF @ 25V
FET Feature -
Power Dissipation (Max) 64W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PSMN025-80YLX - Nexperia USA Inc. | 1727-2594-1-ND DigiKey Electronics
  • PSMN025-80YLX
  • Nexperia USA Inc.
  • MOSFET N-CH 80V LFPAK56
  • Unit Price $0.76000
  • 1727-2594-1-ND
  • PSMN014-80YLX - Nexperia USA Inc. | 1727-2590-1-ND DigiKey Electronics
  • PSMN014-80YLX
  • Nexperia USA Inc.
  • MOSFET N-CH 80V LFPAK56
  • Unit Price $0.83000
  • 1727-2590-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1507-1
568-10987-1
568-10987-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1507-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.24441
  • Digi-Reel® ? : 1727-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
  • Unit Price: Digi-Reel®

07:51:19 12/16/2018