Add To Favorites
PSMN021-100YLX N-Channel 100V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69100 $6.91
100 0.52980 $52.98
500 0.41880 $209.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2593-1-ND
Copy   1727-2593-1-ND
Quantity Available 10,859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN021-100YLX

Copy   PSMN021-100YLX
Description MOSFET N-CH 100V LFPAK56
Copy   MOSFET N-CH 100V LFPAK56
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 100V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Documents & Media
Datasheets PSMN021-100YL
PCN Assembly/Origin PSMNYYY 17/Mar/2017
PCN Packaging Label Chg 12/Mar/2017
Mult Devices Label 30/Sep/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 21.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 65.6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4640pF @ 25V
FET Feature -
Power Dissipation (Max) 147W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRL530NSTRLPBF - Infineon Technologies | IRL530NSTRLPBFCT-ND DigiKey Electronics
  • IRL530NSTRLPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 17A D2PAK
  • Unit Price $1.16000
  • IRL530NSTRLPBFCT-ND
  • PSMN7R5-60YLX - Nexperia USA Inc. | 1727-2597-1-ND DigiKey Electronics
  • PSMN7R5-60YLX
  • Nexperia USA Inc.
  • MOSFET N-CH 60V LFPAK56
  • Unit Price $0.84000
  • 1727-2597-1-ND
  • PSMN019-100YLX - Nexperia USA Inc. | 1727-2592-1-ND DigiKey Electronics
  • PSMN019-100YLX
  • Nexperia USA Inc.
  • MOSFET N-CH 100V LFPAK56
  • Unit Price $0.87000
  • 1727-2592-1-ND
  • PGB102ST23WR - Littelfuse Inc. | F2596CT-ND DigiKey Electronics
  • PGB102ST23WR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V SOT23-3
  • Unit Price $0.90000
  • F2596CT-ND
  • DZ2J120M0L - Panasonic Electronic Components | DZ2J120M0LCT-ND DigiKey Electronics
  • DZ2J120M0L
  • Panasonic Electronic Components
  • DIODE ZENER 12V 200MW SMINI2
  • Unit Price $0.20000
  • DZ2J120M0LCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2593-1
568-13044-1
568-13044-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2593-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.32528
  • Digi-Reel® ? : 1727-2593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,859 - Immediate
  • Unit Price: Digi-Reel®

11:48:35 8/20/2019