Add To Favorites
PSMN020-30MLCX N-Channel 30V 31.8A (Tc) 33W (Tc) Surface Mount LFPAK33
Product Overview
Digi-Key Part Number 1727-7276-1-ND
Copy   1727-7276-1-ND
Quantity Available 4,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN020-30MLCX

Copy   PSMN020-30MLCX
Description MOSFET N-CH 30V 31.8A LFPAK33
Copy   MOSFET N-CH 30V 31.8A LFPAK33
Detailed Description

N-Channel 30V 31.8A (Tc) 33W (Tc) Surface Mount LFPAK33

Copy   N-Channel 30V 31.8A (Tc) 33W (Tc) Surface Mount LFPAK33
Documents & Media
Datasheets PSMN020-30MLC
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 31.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 18.1 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 15V
FET Feature -
Power Dissipation (Max) 33W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • RE1C002UNTCL - Rohm Semiconductor | RE1C002UNTCLCT-ND DigiKey Electronics
  • RE1C002UNTCL
  • Rohm Semiconductor
  • MOSFET N-CH 20V 0.2A EMT3
  • Unit Price $0.24000
  • RE1C002UNTCLCT-ND
  • PSMN013-30MLC,115 - Nexperia USA Inc. | 1727-7138-1-ND DigiKey Electronics
  • PSMN013-30MLC,115
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 39A LFPAK33
  • Unit Price $0.56000
  • 1727-7138-1-ND
  • SSM3J351R,LF - Toshiba Semiconductor and Storage | SSM3J351RLFCT-ND DigiKey Electronics
  • SSM3J351R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 60V 3.5A SOT-23F
  • Unit Price $0.49000
  • SSM3J351RLFCT-ND
  • 6N137S-TA1 - Lite-On Inc. | 160-1794-1-ND DigiKey Electronics
  • 6N137S-TA1
  • Lite-On Inc.
  • OPTOISO 5KV 1CH OPEN COLL 8SMD
  • Unit Price $0.94000
  • 160-1794-1-ND
  • PSMN7R0-30MLC,115 - Nexperia USA Inc. | 1727-7144-1-ND DigiKey Electronics
  • PSMN7R0-30MLC,115
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 67A LFPAK33
  • Unit Price $0.50000
  • 1727-7144-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-7276-1
568-9906-1
568-9906-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49700 $4.97
100 0.37310 $37.31
500 0.27362 $136.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7276-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20527
  • Digi-Reel® ? : 1727-7276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,359 - Immediate
  • Unit Price: Digi-Reel®

03:55:19 9/21/2018