PSMN014-80YLX N-Channel 80V 62A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86400 $8.64
100 0.67370 $67.37
500 0.55656 $278.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2590-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.43939
  • Digi-Reel®  : 1727-2590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PSMN014-80YLX

Datasheet
Digi-Key Part Number 1727-2590-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN014-80YLX
Copy  
Description MOSFET N-CH 80V 62A LFPAK56
Copy  
Detailed Description

N-Channel 80V 62A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 62A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 14mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 28.9nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4640pF @ 25V
FET Feature -
Power Dissipation (Max) 147W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
Base Part Number PSMN014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN014-80YLX

PSMN014-80YL - N-CHANNEL 80V, 14

NXP USA Inc.

$0.27000 Details

EPC2016C

GANFET N-CH 100V 18A DIE

EPC

$2.44000 Details
Additional Resources
Standard Package 1
Other Names 1727-2590-1
568-13041-1
568-13041-1-ND