Add To Favorites
PMZ1000UN,315 N-Channel 30V 480mA (Ta) 350mW (Ta) Surface Mount DFN1006-3
Product Overview
Digi-Key Part Number 1727-5860-1-ND
Copy   1727-5860-1-ND
Quantity Available 6,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMZ1000UN,315

Copy   PMZ1000UN,315
Description MOSFET N-CH SOT883
Copy   MOSFET N-CH SOT883
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 480mA (Ta) 350mW (Ta) Surface Mount DFN1006-3

Copy   N-Channel 30V 480mA (Ta) 350mW (Ta) Surface Mount DFN1006-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 480mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 1 Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.89nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RB531S-30TE61 - Rohm Semiconductor | RB531S-30TE61CT-ND DigiKey Electronics
  • RB531S-30TE61
  • Rohm Semiconductor
  • DIODE SCHOTTKY 30V 100MA EMD2
  • Unit Price $0.56000
  • RB531S-30TE61CT-ND
  • BC127-1103383 - Sierra Wireless | 1495-1000-1-ND DigiKey Electronics
  • BC127-1103383
  • Sierra Wireless
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $31.01000
  • 1495-1000-1-ND
  • LPV521MGE/NOPB - Texas Instruments | LPV521MGE/NOPBCT-ND DigiKey Electronics
  • LPV521MGE/NOPB
  • Texas Instruments
  • IC OPAMP GP 6.2KHZ SC70-5
  • Unit Price $1.51000
  • LPV521MGE/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5860-1
568-7439-1
568-7439-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42600 $4.26
100 0.25110 $25.11
500 0.14214 $71.07
1,000 0.10897 $108.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5860-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.07360
  • Digi-Reel® ? : 1727-5860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,497 - Immediate
  • Unit Price: Digi-Reel®

13:35:40 9/20/2018