PMN70XPE,115 P-Channel 20V 3.2A (Ta) 500mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Product Overview
Digi-Key Part Number 1727-1362-1-ND
Copy   1727-1362-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMN70XPE,115

Copy   PMN70XPE,115
Description MOSFET P-CH 20V 3.2A 6TSOP
Copy   MOSFET P-CH 20V 3.2A 6TSOP
Detailed Description

P-Channel 20V 3.2A (Ta) 500mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP

Copy   P-Channel 20V 3.2A (Ta) 500mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Documents & Media
Datasheets PMN70XPE
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.2A (Ta)
Rds On (Max) @ Id, Vgs 85 mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 602pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta), 6.25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-1362-1
568-10805-1
568-10805-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1362-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26680

05:15:47 9/24/2018