Add To Favorites
PMN30UNEX N-Channel 20V 4.8A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP
Product Overview
Digi-Key Part Number 1727-2697-1-ND
Copy   1727-2697-1-ND
Quantity Available 2,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMN30UNEX

Copy   PMN30UNEX
Description MOSFET N-CH 20V 4.8A 6TSOP
Copy   MOSFET N-CH 20V 4.8A 6TSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 20V 4.8A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP

Copy   N-Channel 20V 4.8A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP
Documents & Media
Datasheets PMN30UNE
PCN Design/Specification PMNyyy Material Chg 24/Mar/2018
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 36 mOhm @ 4.8A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 558pF @ 10V
FET Feature -
Power Dissipation (Max) 530mW (Ta), 4.46W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-2697-1
568-13216-1
568-13216-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47400 $4.74
100 0.32550 $32.55
500 0.22318 $111.59
1,000 0.16738 $167.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14895
  • Digi-Reel® ? : 1727-2697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,260 - Immediate
  • Unit Price: Digi-Reel®

22:24:24 9/18/2018